
R8A77450HA02BG#UA
- Manufacturer
- MFR.Part #
- R8A77450HA02BG#UA
- JLCPCB Part #
- C1555568
- Package
- FBGA-501
- Description
- 1GHz 208 3V~3.6V ARM Cortex-A7 FBGA-501 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A002A1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | FBGA-501 | |
| CPU Maximum Speed | 1GHz | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 208 |

* Images are for reference only
R8A77450HA02BG#UA
Extended- Manufacturer
- MFR.Part #
- R8A77450HA02BG#UA
- JLCPCB Part #
- C1555568
- Package
- FBGA-501
- Description
- 1GHz 208 3V~3.6V ARM Cortex-A7 FBGA-501 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A002A1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
R8A77450HA02BG#UA
Extended- Manufacturer
- MFR.Part #
- R8A77450HA02BG#UA
- JLCPCB Part #
- C1555568
- Package
- FBGA-501
- Description
- 1GHz 208 3V~3.6V ARM Cortex-A7 FBGA-501 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A002A1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R8A77450HA02BG#UA Specifications
R8A77450HA02BG#UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | FBGA-501 | |
| CPU Maximum Speed | 1GHz | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 208 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R8A77450HA02BG#UA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R8A77450HA02BG#UA Documents
R8A77450HA02BG#UA datasheets or manufacturer documentation.
Datasheet: R8A77450HA02BG#UA Datasheet (PDF)
R8A77450HA02BG#UA Schematic Symbol & PCB Footprint
The R8A77450HA02BG#UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.