
* Images are for reference only
R7F100GLG2DFA#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GLG2DFA#AA0
- JLCPCB Part #
- C20353241
- Package
- LQFP-64(12x12)
- Description
- -40℃~+85℃ 1.6V~5.5V 128KB 16 Bit 16KB 32MHz 54 8KB Built-in FLASH RL78 LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4742
238+
$1.7855
476+
$1.7260
952+
$1.6970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products