
* Images are for reference only
R5F564MGHDLK#21
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F564MGHDLK#21
- JLCPCB Part #
- C3216110
- Package
- TFLGA-145(7x7)
- Description
- -40℃~+85℃ 111 120MHz 12bit 12bit 2.5MB 2.7V~3.6V 32 Bit 552KB 64KB Built-in FLASH RXv2 TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1067
200+
$6.6211
416+
$6.3877
832+
$6.2733
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →