
* Images are for reference only
R5F5630EDDFC#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5630EDDFC#V0
- JLCPCB Part #
- C1340683
- Package
- LQFP-176(24x24)
- Description
- -40℃~+85℃ 100MHz 10bit 10bit、12bit 128KB 148 2.7V~3.6V 2MB 32 Bit 32KB Built-in FLASH RX LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1697
200+
$7.0322
500+
$6.7845
1000+
$6.6623
Related Products