
* Images are for reference only
R5F562TAADFF#V1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F562TAADFF#V1
- JLCPCB Part #
- C1342885
- Package
- QFP-80(14x14)
- Description
- -40℃~+85℃ 100MHz 10bit、12bit 16KB 256KB 32 Bit 44 4V~5.5V Built-in FLASH RX QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$12.6273
10+
$12.0219
30+
$10.9770
100+
$10.0641