
* Images are for reference only
R5F521A7BDLJ#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F521A7BDLJ#U0
- JLCPCB Part #
- C3210668
- Package
- TFLGA-100(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 10bit 32 Bit 384KB 50MHz 64KB 66 8KB Built-in FLASH RX TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5455
200+
$4.0814
416+
$3.9381
832+
$3.8673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →