
* Images are for reference only
R5F51405ADFN#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51405ADFN#10
- JLCPCB Part #
- C20351777
- Package
- LFQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~5.5V 128KB 32 Bit 32KB 48MHz 69 8KB Built-in FLASH RXv2 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 952
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6125
200+
$2.2396
500+
$2.1655
952+
$2.1285