
* Images are for reference only
R5F2L38CCDFP#V2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2L38CCDFP#V2
- JLCPCB Part #
- C3228986
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 1.8V~5.5V 10KB 128KB 16 Bit 20MHz 4KB 68 Built-in FLASH R8C LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8948
10+
$3.3239
30+
$2.9846
90+
$2.6421
540+
$2.4845
990+
$2.4122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →