
* Images are for reference only
R5F21331CNFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21331CNFP#30
- JLCPCB Part #
- C3224864
- Package
- LQFP-32(7x7)
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 16 Bit 20MHz 27 4KB 4KB 512Byte 8bit Built-in FLASH R8C LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0347
250+
$1.5615
500+
$1.5068
1000+
$1.4795