This website requires JavaScript.
no-image

* Images are for reference only

R5F212A8SDFP#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F212A8SDFP#U0
JLCPCB Part #
C3230367
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 10bit 16 Bit 2.2V~5.5V 20MHz 3KB 55 64KB 8bit Built-in FLASH R8C LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0510
200+ $1.9555
500+ $1.8863
1000+ $1.8525

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons