
* Images are for reference only
R5F21246SNLG#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21246SNLG#U0
- JLCPCB Part #
- C5854925
- Package
- TFLGA-64(6x6)
- Description
- -20℃~+85℃ 10bit 16 Bit 2.2V~5.5V 20MHz 2KB 32KB 41 Built-in FLASH R8C TFLGA-64(6x6) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1631
200+
$9.2430
500+
$8.9339
1000+
$8.7810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products