
* Images are for reference only
R5F12048GNA#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F12048GNA#20
- JLCPCB Part #
- C20351422
- Package
- -
- Description
- -40℃~+105℃ 13 16 Bit 16MHz 1KB 1KB 2.4V~5.5V 8KB External FLASH RL78 - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5167
200+
$0.6054
490+
$0.5845
980+
$0.5748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →