This website requires JavaScript.
no-image

* Images are for reference only

R5F11Y67DSM#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F11Y67DSM#30
JLCPCB Part #
C20351384
Package
TSSOP-20
Description
-40℃~+85℃ 16 16 Bit 20MHz 2V~5.5V 4KB 512Byte Built-in FLASH RL78 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 240

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8128
240+ $0.7239
480+ $0.6997
960+ $0.6869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons