
* Images are for reference only
R5F11AGGANB#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11AGGANB#20
- JLCPCB Part #
- C1342100
- Package
- QFN-48-EP(6x6)
- Description
- -40℃~+85℃ 1.6V~3.6V 10bit 128KB 12KB 16 Bit 32 32MHz 8KB Built-in FLASH RL78 QFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7840
200+
$1.4653
490+
$1.4138
980+
$1.3880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products