
* Images are for reference only
R5F10PGHLNA#W5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10PGHLNA#W5
- JLCPCB Part #
- C20351280
- Package
- HVQFN-48(7x7)
- Description
- -40℃~+105℃ 16 Bit 16KB 192KB 2.7V~5.5V 32MHz 38 8KB Built-in FLASH RL78 HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9028
200+
$3.5537
500+
$3.4346
1000+
$3.3750