This website requires JavaScript.
no-image

* Images are for reference only

R5F10EBAANA#00

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10EBAANA#00
JLCPCB Part #
C7272906
Package
HWQFN-32(5x5)
Description
-40℃~+85℃ 1.6V~3.6V 12bit 16 Bit 16KB 20 2KB 32MHz 4KB Built-in FLASH RL78 HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1864
200+ $0.8727
500+ $0.8437
1000+ $0.8292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons