This website requires JavaScript.
no-image

* Images are for reference only

R5F10DMDCJFB#56

Extended
Manufacturer
RENESAS
MFR.Part #
R5F10DMDCJFB#56
JLCPCB Part #
C20351242
Package
LFQFP-80(12x12)
Description
-40℃~+85℃ 16 Bit 2.7V~5.5V 32MHz 3KB 48KB 63 8KB Built-in FLASH RL78 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3047
200+ $6.1068
500+ $5.9039
1000+ $5.8025
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons