
* Images are for reference only
R5F100BDANA#40
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F100BDANA#40
- JLCPCB Part #
- C1511285
- Package
- WQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 22 32MHz 3KB 48KB 4KB Built-in FLASH RL78 WQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0739
200+
$0.4170
500+
$0.4025
1000+
$0.3945