
* Images are for reference only
R5F1006CGSM#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1006CGSM#50
- JLCPCB Part #
- C20350981
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 1.6V~5.5V 13 16 Bit 2KB 32KB 32MHz 4KB Built-in FLASH RL78 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1172
200+
$1.2450
500+
$1.2032
1000+
$1.1823
Related Products