
QS4A210XQ
- Manufacturer
- MFR.Part #
- QS4A210XQ
- JLCPCB Part #
- C3657582
- Package
- SOP-16
- Description
- Glitch-free switching SOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | SOP-16 | |
| Ron | 17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Bandwidth | 700MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Glitch-free switching |

* Images are for reference only
QS4A210XQ
Extended- Manufacturer
- MFR.Part #
- QS4A210XQ
- JLCPCB Part #
- C3657582
- Package
- SOP-16
- Description
- Glitch-free switching SOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QS4A210XQ
Extended- Manufacturer
- MFR.Part #
- QS4A210XQ
- JLCPCB Part #
- C3657582
- Package
- SOP-16
- Description
- Glitch-free switching SOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QS4A210XQ Specifications
QS4A210XQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | SOP-16 | |
| Ron | 17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Bandwidth | 700MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Glitch-free switching |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QS4A210XQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QS4A210XQ Schematic Symbol & PCB Footprint
The QS4A210XQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.