
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | SMD-4P | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Current - Continuous Drain(Id) | 15mA | |
| Pd - Power Dissipation | 165mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE3517S03-T1D-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | SMD-4P | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Current - Continuous Drain(Id) | 15mA | |
| Pd - Power Dissipation | 165mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE3517S03-T1D-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE3517S03-T1D-A datasheets or manufacturer documentation.
Datasheet: NE3517S03-T1D-A Datasheet (PDF)
The NE3517S03-T1D-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.