
* Images are for reference only
NE3503M04-T2B-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- NE3503M04-T2B-A
- JLCPCB Part #
- C17385064
- Package
- SMD-4P
- Description
- 1.5V 125mW 15mA 4V N-Channel SMD-4P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 365
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3072
200+
$0.9210
365+
$0.8904
1095+
$0.8743