
* Images are for reference only
M30800SAFP#D3
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30800SAFP#D3
- JLCPCB Part #
- C7297581
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 10bit 16/32 Bit 32MHz 3V~5.5V 45 8KB 8bit Built-in Others ROMless QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.2080
198+
$49.5597
528+
$47.9046
990+
$47.0859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MB90598GPF-G-151
Infineon/Cypress Semicon
$26.8692

MB90598GPF-G-142-BND
Infineon/Cypress Semicon
$26.8692

MB90594GHPFR-G-146-BND
Infineon/Cypress Semicon
$1.6439

MB90F543GSPF-GS-9016
Infineon/Cypress Semicon
$40.1213

R5F3650EDFA#U0
RENESAS
$14.0981

MB90F346CASPFR-GS
Infineon/Cypress Semicon
$40.1213