
* Images are for reference only
M30626FHPFP#U5C
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- M30626FHPFP#U5C
- JLCPCB Part #
- C1346018
- Package
- TQFP-100(14x20)
- Description
- -20℃~+85℃ 10bit 16 Bit 2.7V~5.5V 24MHz 31KB 384KB 4KB 85 8bit Built-in FLASH M16C/60 TQFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$61.1985
10+
$59.2217
Related Products