
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | RENESAS | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Proximity detection、Sliding touch |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDS6204NTGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | RENESAS | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Proximity detection、Sliding touch |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDS6204NTGI8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDS6204NTGI8 datasheets or manufacturer documentation.
Datasheet: LDS6204NTGI8 Datasheet (PDF)
The LDS6204NTGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.