
* Images are for reference only
IW7038-00-QFN4
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IW7038-00-QFN4
- JLCPCB Part #
- C6577894
- Package
- QFN-48(7x7)
- Description
- -20℃~+85℃ 16 200mA 9V~16V Analog、PWM DC-DC QFN-48(7x7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.2123
10+
$4.1189
30+
$4.0577
100+
$3.9965