
* Images are for reference only
IW657P-30-72
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IW657P-30-72
- JLCPCB Part #
- C425020
- Package
- TDFN-14(3x4)
- Description
- -40℃~+150℃ 3.3V~30V TDFN-14(3x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.0594
10+
$0.8614
30+
$0.7616
100+
$0.6634
500+
$0.6054
1000+
$0.5748
Related Products