
* Images are for reference only
ISL9204IRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL9204IRZ-T
- JLCPCB Part #
- C3682208
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃ 1 10V 1uA 350mA Charging IC Lithium Battery Not supported DFN-8(2x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4909
10+
$1.2365
30+
$1.0981
100+
$0.9403
500+
$0.8694
1000+
$0.8372