
* Images are for reference only
ISL88003IH46Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88003IH46Z-TK
- JLCPCB Part #
- C2070367
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.8V~5.5V 140ms 4.62V Active High No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9693
200+
$0.3752
500+
$0.3623
1000+
$0.3559