This website requires JavaScript.
no-image

* Images are for reference only

ISL80136IBEAJZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL80136IBEAJZ
JLCPCB Part #
C3744479
Package
SOIC-8-EP
Description
-40℃~+125℃@(Ta) 1 2.5V~12V 24uA 26uVrms 340mV@(50mA) 40V 50mA 56dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 980

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3065
200+ $0.5063
500+ $0.4886
980+ $0.4789

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons