
* Images are for reference only
ISL6535IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6535IBZ
- JLCPCB Part #
- C3192391
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 12V 50kHz~1.5MHz 597mV~12V Adjustable Buck Buck External Yes SOIC-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0104
200+
$1.9401
500+
$1.8709
1000+
$1.8371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →