
* Images are for reference only
ISL6529CR-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6529CR-T
- JLCPCB Part #
- C3188300
- Package
- QFN-16(5x5)
- Description
- 0℃~+125℃@(TJ) 1 5V~12V 600kHz Buck Buck External Yes QFN-16(5x5) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3609
200+
$1.3010
500+
$1.2560
1000+
$1.2318
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →