This website requires JavaScript.
no-image

* Images are for reference only

ISL6414IR

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6414IR
JLCPCB Part #
C3752515
Package
-
Description
-40℃~+85℃@(Ta) 1.8V、2.84V、2.84V 100mV@(200mA)、125mV@(300mA) 200mA、300mA、500mA 3 3.6V 30uVrms 600uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0825
200+ $0.4199
500+ $0.4054
1000+ $0.3973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons