
ISL33354EIAZ-T
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
ISL33354EIAZ-T
Extended- Manufacturer
- MFR.Part #
- ISL33354EIAZ-T
- JLCPCB Part #
- C3235649
- Package
- SSOP-28
- Description
- -40℃~+85℃ 20Mbps 4.5V~5.5V SSOP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ISL33354EIAZ-T
Extended- Manufacturer
- MFR.Part #
- ISL33354EIAZ-T
- JLCPCB Part #
- C3235649
- Package
- SSOP-28
- Description
- -40℃~+85℃ 20Mbps 4.5V~5.5V SSOP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL33354EIAZ-T Specifications
ISL33354EIAZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 4.5V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL33354EIAZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL33354EIAZ-T Schematic Symbol & PCB Footprint
The ISL33354EIAZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.