
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | UQFN-10(1.6x2.1) | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | 75ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.7V~5.5V | |
| Quiescent Current (Iq) | 1.5uA | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Features | 上电复位 | |
| Resistance value change | Linear | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL23315TFRUZ-TK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | UQFN-10(1.6x2.1) | |
| Operating Temperature | -40℃~+125℃ | |
| Temperature Coefficient(Typ) | 75ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.7V~5.5V | |
| Quiescent Current (Iq) | 1.5uA | |
| Number of Taps | 256 | |
| Tolerance | ±20% | |
| Features | 上电复位 | |
| Resistance value change | Linear | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL23315TFRUZ-TK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL23315TFRUZ-TK datasheets or manufacturer documentation.
Datasheet: ISL23315TFRUZ-TK Datasheet (PDF)
The ISL23315TFRUZ-TK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.