
* Images are for reference only
IDT74FCT648TQ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT74FCT648TQ
- JLCPCB Part #
- C3587310
- Package
- QSOP-24
- Description
- 0℃~+70℃ 1 1.5mA 15mA 4.75V~5.25V 64mA 74FCT 8 9ns@5V,50pF Bidirectional Output enable TTL-compatible CMOS Tri-State QSOP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9794
200+
$0.3796
500+
$0.3667
1000+
$0.3587
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →