


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| The Chip Type | Display driver | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V | |
| Quiescent Current (Iq) | 100uA | |
| Sampling Rate | 3Hz | |
| Features | Built-in reference source、Bipolar input、Low noise front-end | |
| Interface Type | Parallel port | |
| Resolution (Bits) | 3.5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7136CM44Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| The Chip Type | Display driver | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V | |
| Quiescent Current (Iq) | 100uA | |
| Sampling Rate | 3Hz | |
| Features | Built-in reference source、Bipolar input、Low noise front-end | |
| Interface Type | Parallel port | |
| Resolution (Bits) | 3.5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7136CM44Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7136CM44Z datasheets or manufacturer documentation.
Datasheet: ICL7136CM44Z Datasheet (PDF)
The ICL7136CM44Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.