
* Images are for reference only
ICL3227ECAZA-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3227ECAZA-T
- JLCPCB Part #
- C2671872
- Package
- SSOP-16-208mil
- Description
- 0℃~+70℃ 1Mbps 3 3V~5.5V 5 Transceiver Yes SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8725
200+
$0.7245
500+
$0.6988
1000+
$0.6875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products