HZS22-2TD-E
Extended
* Images are for reference only

HZS22-2TD-E

Attributes
Value
Manufacturer
MFR.Part #
HZS22-2TD-E
JLCPCB Part #
C3737908
Package
-
Description
1 Independent 1uA@17V 21.6V~22.6V 400mW - Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerRENESAS
Package-
Diode Configuration1 Independent
Zener Voltage(Range)21.6V~22.6V
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)1uA@17V