
HZK5BLL-JTR
- Manufacturer
- MFR.Part #
- HZK5BLL-JTR
- JLCPCB Part #
- C3765423
- Package
- -
- Description
- 1 Independent 4.6V~5V 500mW 5uA@1.5V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.6V~5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V |

* Images are for reference only
HZK5BLL-JTR
Extended- Manufacturer
- MFR.Part #
- HZK5BLL-JTR
- JLCPCB Part #
- C3765423
- Package
- -
- Description
- 1 Independent 4.6V~5V 500mW 5uA@1.5V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HZK5BLL-JTR
Extended- Manufacturer
- MFR.Part #
- HZK5BLL-JTR
- JLCPCB Part #
- C3765423
- Package
- -
- Description
- 1 Independent 4.6V~5V 500mW 5uA@1.5V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HZK5BLL-JTR Specifications
HZK5BLL-JTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.6V~5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HZK5BLL-JTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HZK5BLL-JTR Schematic Symbol & PCB Footprint
The HZK5BLL-JTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.