HZ7C1TA-E
Extended
* Images are for reference only

HZ7C1TA-E

Attributes
Value
Manufacturer
MFR.Part #
HZ7C1TA-E
JLCPCB Part #
C3763964
Package
DO-35
Description
1 Independent 1uA@3.5V 500mW 7.2V~7.6V DO-35 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerRENESAS
PackageDO-35
Diode Configuration1 Independent
Zener Voltage(Range)7.2V~7.6V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@3.5V