
HZ20-2LTD-E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19.5V~20.4V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 1uA@18V |

* Images are for reference only
HZ20-2LTD-E
Extended- Manufacturer
- MFR.Part #
- HZ20-2LTD-E
- JLCPCB Part #
- C3742342
- Package
- -
- Description
- 1 Independent 19.5V~20.4V 1uA@18V 400mW - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HZ20-2LTD-E
Extended- Manufacturer
- MFR.Part #
- HZ20-2LTD-E
- JLCPCB Part #
- C3742342
- Package
- -
- Description
- 1 Independent 19.5V~20.4V 1uA@18V 400mW - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HZ20-2LTD-E Specifications
HZ20-2LTD-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19.5V~20.4V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 1uA@18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HZ20-2LTD-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HZ20-2LTD-E Documents
HZ20-2LTD-E datasheets or manufacturer documentation.
Datasheet: HZ20-2LTD-E Datasheet (PDF)
HZ20-2LTD-E Schematic Symbol & PCB Footprint
The HZ20-2LTD-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.