CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HIP4086AB
HIP4086AB
Extended
* Images are for reference only

HIP4086AB

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP4086AB
JLCPCB Part #
C3655014
Package
SOIC-24
Description
-40℃~+125℃ 10ns 20ns 30mA 500mA 6 7V~15V Full-Bridge MOSFET SOIC-24 Brushless DC (BLDC) Motor Driver
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerRENESAS
PackageSOIC-24
Operating Temperature-40℃~+125℃
Rise Time20ns
Driven ConfigurationFull-Bridge
Voltage - Supply7V~15V
Current - Output High(IOH)500mA
Number of Drivers6
Load TypeMOSFET
Current - Output Low(IOL)30mA
Fall Time10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HIP4086AB
HIP4086AB

* Images are for reference only

HIP4086AB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4086AB
JLCPCB Part #
C3655014
Package
SOIC-24
Description
-40℃~+125℃ 10ns 20ns 30mA 500mA 6 7V~15V Full-Bridge MOSFET SOIC-24 Brushless DC (BLDC) Motor Driver
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4086AB

* Images are for reference only

HIP4086AB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP4086AB
JLCPCB Part #
C3655014
Package
SOIC-24
Description
-40℃~+125℃ 10ns 20ns 30mA 500mA 6 7V~15V Full-Bridge MOSFET SOIC-24 Brushless DC (BLDC) Motor Driver
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP4086AB Specifications

HIP4086AB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerRENESAS
PackageSOIC-24
Operating Temperature-40℃~+125℃
Rise Time20ns
Driven ConfigurationFull-Bridge
Voltage - Supply7V~15V
Current - Output High(IOH)500mA
Number of Drivers6
Load TypeMOSFET
Current - Output Low(IOL)30mA
Fall Time10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4086AB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP4086AB Documents

HIP4086AB datasheets or manufacturer documentation.

Datasheet: HIP4086AB Datasheet (PDF)

HIP4086AB Schematic Symbol & PCB Footprint

The HIP4086AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.