
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2.8mA | |
| Fall Time | 10ns | |
| Rise Time | 20ns | |
| Voltage - Supply | 7V~15V | |
| Features | Under Voltage Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIP4086AABZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2.8mA | |
| Fall Time | 10ns | |
| Rise Time | 20ns | |
| Voltage - Supply | 7V~15V | |
| Features | Under Voltage Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4086AABZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIP4086AABZ datasheets or manufacturer documentation.
Datasheet: HIP4086AABZ Datasheet (PDF)
The HIP4086AABZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.