
HIN213CA-T
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 5V | |
| Features | Low-power mode、Wake-up function、Short-Circuit Protection | |
| Number of Drivers | 4 | |
| charge pump | Yes | |
| Number of Receivers | 5 |

* Images are for reference only
HIN213CA-T
Extended- Manufacturer
- MFR.Part #
- HIN213CA-T
- JLCPCB Part #
- C3200657
- Package
- SSOP-28
- Description
- 0℃~+70℃ 120Kbps 4 5 5V Transceiver Yes SSOP-28 RS232 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HIN213CA-T
Extended- Manufacturer
- MFR.Part #
- HIN213CA-T
- JLCPCB Part #
- C3200657
- Package
- SSOP-28
- Description
- 0℃~+70℃ 120Kbps 4 5 5V Transceiver Yes SSOP-28 RS232 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIN213CA-T Specifications
HIN213CA-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 5V | |
| Features | Low-power mode、Wake-up function、Short-Circuit Protection | |
| Number of Drivers | 4 | |
| charge pump | Yes | |
| Number of Receivers | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIN213CA-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIN213CA-T Documents
HIN213CA-T datasheets or manufacturer documentation.
Datasheet: HIN213CA-T Datasheet (PDF)
HIN213CA-T Schematic Symbol & PCB Footprint
The HIN213CA-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.