
* Images are for reference only
HI3-0201-5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HI3-0201-5
- JLCPCB Part #
- C3717375
- Package
- PDIP-16
- Description
- -15V~15V 0℃~+75℃ 11pF 185ns 220ns 55Ω PDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1052
200+
$0.8148
500+
$0.7859
1000+
$0.7730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →