
* Images are for reference only
HD64F3687FP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F3687FP
- JLCPCB Part #
- C3230376
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+75℃ 10bit 16 Bit 20MHz 3V~5.5V 45 4KB 56KB Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3006
160+
$3.9874
480+
$3.8459
960+
$3.7767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →