
HD6417751RBP200V
- Manufacturer
- MFR.Part #
- HD6417751RBP200V
- JLCPCB Part #
- C3229406
- Package
- BGA-256
- Description
- -40℃~+85℃ 1.35V~1.6V 200MHz 32 Bit 39 48KB External Others ROMless BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | BGA-256 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 200MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.35V~1.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 48KB | |
| Number of I/O | 39 | |
| Oscillator Type | External |

* Images are for reference only
HD6417751RBP200V
Extended- Manufacturer
- MFR.Part #
- HD6417751RBP200V
- JLCPCB Part #
- C3229406
- Package
- BGA-256
- Description
- -40℃~+85℃ 1.35V~1.6V 200MHz 32 Bit 39 48KB External Others ROMless BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HD6417751RBP200V
Extended- Manufacturer
- MFR.Part #
- HD6417751RBP200V
- JLCPCB Part #
- C3229406
- Package
- BGA-256
- Description
- -40℃~+85℃ 1.35V~1.6V 200MHz 32 Bit 39 48KB External Others ROMless BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD6417751RBP200V Specifications
HD6417751RBP200V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | BGA-256 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 200MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.35V~1.6V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| RAM Size | 48KB | |
| Number of I/O | 39 | |
| Oscillator Type | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD6417751RBP200V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD6417751RBP200V Documents
HD6417751RBP200V datasheets or manufacturer documentation.
Datasheet: HD6417751RBP200V Datasheet (PDF)
HD6417751RBP200V Schematic Symbol & PCB Footprint
The HD6417751RBP200V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.