
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | CMFPAK-6 | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HAT3043C-EL-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | CMFPAK-6 | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAT3043C-EL-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HAT3043C-EL-E datasheets or manufacturer documentation.
Datasheet: HAT3043C-EL-E Datasheet (PDF)
The HAT3043C-EL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.