
HA17904ARPEL-E
- Manufacturer
- MFR.Part #
- HA17904ARPEL-E
- JLCPCB Part #
- C4370211
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0V~32V 2 200V/ms 250nA 32V 40mA 5nA 7mV 800uA 80dB Built-in compensation SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 40mA | |
| Slew Rate | 200V/ms | |
| Single supply | 0V~32V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 800uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 250nA |

* Images are for reference only
HA17904ARPEL-E
Extended- Manufacturer
- MFR.Part #
- HA17904ARPEL-E
- JLCPCB Part #
- C4370211
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0V~32V 2 200V/ms 250nA 32V 40mA 5nA 7mV 800uA 80dB Built-in compensation SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HA17904ARPEL-E
Extended- Manufacturer
- MFR.Part #
- HA17904ARPEL-E
- JLCPCB Part #
- C4370211
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0V~32V 2 200V/ms 250nA 32V 40mA 5nA 7mV 800uA 80dB Built-in compensation SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA17904ARPEL-E Specifications
HA17904ARPEL-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 40mA | |
| Slew Rate | 200V/ms | |
| Single supply | 0V~32V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 800uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 250nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA17904ARPEL-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA17904ARPEL-E Schematic Symbol & PCB Footprint
The HA17904ARPEL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.